SHT40I-HD1B-R2 | |
---|---|
DigiKey Part Number | 1649-SHT40I-HD1B-R2TR-ND - Tape & Reel (TR) 1649-SHT40I-HD1B-R2CT-ND - Cut Tape (CT) 1649-SHT40I-HD1B-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40I-HD1B-R2 |
Description | INDUSTRIAL HUMIDITY AND TEMP SEN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Voltage ±2.5% RH 4 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±2.5% RH | |
Response Time | 4 s | |
Sensitivity | 40mV/%RH | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
10 | ¥20.87600 | ¥208.76 |
25 | ¥16.93440 | ¥423.36 |
50 | ¥15.75380 | ¥787.69 |
100 | ¥14.96560 | ¥1,496.56 |
500 | ¥12.60300 | ¥6,301.50 |
1,000 | ¥11.81530 | ¥11,815.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.42147 | ¥28,553.67 |
5,000 | ¥11.02762 | ¥55,138.10 |
7,500 | ¥10.83069 | ¥81,230.18 |