10142048-32 | |
---|---|
DigiKey Part Number | 223-10142048-32TR-ND - Tape & Reel (TR) 223-10142048-32CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10142048-32 |
Description | HTU31V I.C 31V RH/T ANALOG R5000 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Voltage ±2% RH 5 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±2% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥14.95000 | ¥149.50 |
25 | ¥13.29000 | ¥332.25 |
50 | ¥12.62520 | ¥631.26 |
100 | ¥12.29350 | ¥1,229.35 |
500 | ¥11.69908 | ¥5,849.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥11.69907 | ¥58,495.35 |