SHT40-CD1B-R3 | |
---|---|
DigiKey Part Number | 1649-SHT40-CD1B-R3TR-ND - Tape & Reel (TR) 1649-SHT40-CD1B-R3CT-ND - Cut Tape (CT) 1649-SHT40-CD1B-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40-CD1B-R3 |
Description | SENSOR RH/TEMP W/3RD I2C ADDRESS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT40-CD1B-R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±1.8% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.08V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥16.11600 | ¥161.16 |
25 | ¥13.43120 | ¥335.78 |
50 | ¥13.13420 | ¥656.71 |
100 | ¥11.94040 | ¥1,194.04 |
500 | ¥10.44788 | ¥5,223.94 |
1,000 | ¥9.25384 | ¥9,253.84 |
5,000 | ¥8.65682 | ¥43,284.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥8.05980 | ¥80,598.00 |