113991115 | |
---|---|
DigiKey Part Number | 1597-113991115-ND |
Manufacturer | |
Manufacturer Product Number | 113991115 |
Description | SEEED STUDIO XIAO ESP32S3 SENSE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - OV2640 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x 2.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | OV2640 | |
Supplied Contents | Board(s) | |
Note | Header(s) Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.86000 | ¥114.86 |