103990623 | |
---|---|
DigiKey Part Number | 1597-103990623-ND |
Manufacturer | |
Manufacturer Product Number | 103990623 |
Description | 2.4GHZ ROD ANTENNA XIAO ESP32C3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz General Purpose Whip, Straight RF Antenna 2.4GHz ~ 2.5GHz 2.81dBi IPEX, SMA Connector Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.81dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | IPEX, SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |