K128 | |
---|---|
DigiKey Part Number | 2221-K128-ND |
Manufacturer | |
Manufacturer Product Number | K128 |
Description | M5STACK CORES3 ESP32S3 IOT DEVEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | - ESP32-S3 Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x 240MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x | |
Frequency | 240MHz | |
For Use With/Related Products | ESP32-S3 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥491.74000 | ¥491.74 |