C123 | |
---|---|
DigiKey Part Number | 2221-C123-ND |
Manufacturer | |
Manufacturer Product Number | C123 |
Description | ATOM S3 DEV KIT W/ 0.85-INCH SCR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3FN8 AtomS3 ESP32-S Atom™ MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU | |
Core Processor | Atom™ | |
Platform | ||
Utilized IC / Part | ESP32-S3FN8 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Grove, HY2.0-4P | |
Suggested Programming Environment | Arduino, MicroPython, UIFlow | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.25000 | ¥127.25 |