102010388 | ||
---|---|---|
DigiKey Part Number | 1597-102010388-ND | |
Manufacturer | ||
Manufacturer Product Number | 102010388 | |
Description | SEEEDSTUDIO XIAO SAMD21 W/ HDRS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | SAMD21G18 Seeeduino XIAO - ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | SAMD21G18 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Arduino, CircuitPython, MicroPython | |
Note | Header(s) Installed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |