3073 | |
---|---|
DigiKey Part Number | 1528-1668-ND |
Manufacturer | |
Manufacturer Product Number | 3073 |
Description | RFM96W LORA RADIO TRANSCEIVER BR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - RFM96W Transceiver; LoRa® 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® | |
Frequency | 433MHz | |
For Use With/Related Products | RFM96W | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.79000 | ¥163.79 |