109P0424H7D01 | |
---|---|
DigiKey Part Number | 1688-1136-ND |
Manufacturer | |
Manufacturer Product Number | 109P0424H7D01 |
Description | FAN AXIAL 40X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 6.4 CFM (0.179m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0424H7D01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 6.4 CFM (0.179m³/min) | |
Static Pressure | 0.303 in H2O (75.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 28.0dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.071 lb (32.21 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.02000 | ¥120.02 |
10 | ¥114.59100 | ¥1,145.91 |
25 | ¥107.76880 | ¥2,694.22 |
50 | ¥103.67500 | ¥5,183.75 |
180 | ¥95.49000 | ¥17,188.20 |
360 | ¥89.35125 | ¥32,166.45 |
540 | ¥87.98720 | ¥47,513.09 |