109-059 | |
---|---|
DigiKey Part Number | 1688-1005-ND |
Manufacturer | |
Manufacturer Product Number | 109-059 |
Description | 40MM FAN GUARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40mm Sq Fan Finger Guard Nickel, Chrome Plated 2 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-059 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 2 Rings | |
Material | Nickel, Chrome Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.19000 | ¥38.19 |
10 | ¥36.93400 | ¥369.34 |
25 | ¥35.86640 | ¥896.66 |
50 | ¥33.73200 | ¥1,686.60 |
100 | ¥30.31590 | ¥3,031.59 |
250 | ¥29.88904 | ¥7,472.26 |
500 | ¥27.96756 | ¥13,983.78 |
1,000 | ¥27.54059 | ¥27,540.59 |