109P0424H702 | ||
---|---|---|
DigiKey Part Number | 1688-1135-ND | |
Manufacturer | ||
Manufacturer Product Number | 109P0424H702 | |
Description | FAN AXIAL 40X15MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 6.4 CFM (0.179m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 109P0424H702 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 6.4 CFM (0.179m³/min) | |
Static Pressure | 0.303 in H2O (75.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 28.0dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.071 lb (32.21 g) | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.05000 | ¥117.05 |
10 | ¥111.70900 | ¥1,117.09 |
25 | ¥105.06200 | ¥2,626.55 |
50 | ¥101.07220 | ¥5,053.61 |
180 | ¥93.09344 | ¥16,756.82 |
360 | ¥87.10861 | ¥31,359.10 |
540 | ¥85.77874 | ¥46,320.52 |