SCRU-02 | ||
---|---|---|
DigiKey Part Number | SAM8637-ND | |
Manufacturer | ||
Manufacturer Product Number | SCRU-02 | |
Description | ADAPTER USB B RCPT TO USB A RCPT | |
Customer Reference | ||
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.00000 | ¥94.00 |
10 | ¥84.61400 | ¥846.14 |
25 | ¥79.70960 | ¥1,992.74 |
50 | ¥77.66540 | ¥3,883.27 |
100 | ¥75.62200 | ¥7,562.20 |
250 | ¥67.44668 | ¥16,861.67 |
500 | ¥63.35908 | ¥31,679.54 |
1,000 | ¥56.00121 | ¥56,001.21 |