SCRU-01 | ||
---|---|---|
DigiKey Part Number | SAM8636-ND | |
Manufacturer | ||
Manufacturer Product Number | SCRU-01 | |
Description | ADAPTER USB A RCPT TO USB B PLUG | |
Customer Reference | ||
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Plug Panel Mount, Bulkhead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.00000 | ¥83.00 |
10 | ¥74.66400 | ¥746.64 |
25 | ¥70.33120 | ¥1,758.28 |
50 | ¥68.52840 | ¥3,426.42 |
100 | ¥66.72560 | ¥6,672.56 |
250 | ¥59.51184 | ¥14,877.96 |
500 | ¥55.90500 | ¥27,952.50 |
1,000 | ¥49.41288 | ¥49,412.88 |