SCRUS-17-G-00.50-BMS-BM | |
---|---|
DigiKey Part Number | SAM11664-ND |
Manufacturer | |
Manufacturer Product Number | SCRUS-17-G-00.50-BMS-BM |
Description | CABLE USB2.0 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to B Male (Circular Coupling) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SCRUS-17-G-00.50-BMS-BM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | B Male to B Male (Circular Coupling) | |
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 25 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.72000 | ¥201.72 |
10 | ¥186.77500 | ¥1,867.75 |
25 | ¥171.83280 | ¥4,295.82 |
50 | ¥149.41980 | ¥7,470.99 |
100 | ¥127.99200 | ¥12,799.20 |
250 | ¥120.84968 | ¥30,212.42 |
500 | ¥119.96680 | ¥59,983.40 |