RPR-0521RS | ||
---|---|---|
DigiKey Part Number | RPR-0521RSTR-ND - Tape & Reel (TR) RPR-0521RSCT-ND - Cut Tape (CT) RPR-0521RSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RPR-0521RS | |
Description | SENSOR OPT AMBIENT MODULE | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient I2C 8-SMD Module | |
Datasheet | Datasheet | |
EDA/CAD Models | RPR-0521RS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥12.35500 | ¥123.55 |
25 | ¥10.29800 | ¥257.45 |
50 | ¥10.06960 | ¥503.48 |
100 | ¥9.15340 | ¥915.34 |
500 | ¥8.00954 | ¥4,004.77 |
1,000 | ¥7.09419 | ¥7,094.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.86531 | ¥17,163.28 |
5,000 | ¥6.63647 | ¥33,182.35 |
7,500 | ¥6.40763 | ¥48,057.22 |
12,500 | ¥6.17878 | ¥77,234.75 |