APDS-9960 | |
---|---|
DigiKey Part Number | 516-3480-2-ND - Tape & Reel (TR) 516-3480-1-ND - Cut Tape (CT) 516-3480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDS-9960 |
Description | SENSOR OPT 560NM AMBIENT MODULE |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 560nm I2C 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | APDS-9960 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 560nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.45882 | ¥52,294.10 |