VCNL36825T | |
---|---|
DigiKey Part Number | 751-VCNL36825TTR-ND - Tape & Reel (TR) 751-VCNL36825TCT-ND - Cut Tape (CT) 751-VCNL36825TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL36825T |
Description | SENSOR OPT 940NM AMBIENT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 940nm I2C 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | VCNL36825T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 940nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.64V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥8.95900 | ¥89.59 |
25 | ¥7.47000 | ¥186.75 |
50 | ¥7.30340 | ¥365.17 |
100 | ¥6.63860 | ¥663.86 |
500 | ¥5.84388 | ¥2,921.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥5.84387 | ¥26,297.42 |