Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | - | |
Features | 3 Rings | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.59000 | ¥9.59 |
10 | ¥9.25900 | ¥92.59 |
25 | ¥8.99360 | ¥224.84 |
50 | ¥8.45840 | ¥422.92 |
100 | ¥7.60240 | ¥760.24 |
300 | ¥7.49513 | ¥2,248.54 |
500 | ¥7.01334 | ¥3,506.67 |
1,000 | ¥6.90629 | ¥6,906.29 |