GRM60-45 | |
---|---|
DigiKey Part Number | 1053-1392-ND |
Manufacturer | |
Manufacturer Product Number | GRM60-45 |
Description | FAN FILTER 60MM 45PPI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam Self Extinguishing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | OA60, OD6010, OD6015, OD6020, OD6025 Series | |
Features | Self Extinguishing | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.21000 | ¥14.21 |
10 | ¥13.71400 | ¥137.14 |
25 | ¥13.31440 | ¥332.86 |
50 | ¥12.52120 | ¥626.06 |
100 | ¥11.25360 | ¥1,125.36 |
250 | ¥11.09492 | ¥2,773.73 |
500 | ¥10.38174 | ¥5,190.87 |
1,000 | ¥10.22316 | ¥10,223.16 |