OA60AP-11-1WB | |
---|---|
DigiKey Part Number | 1053-1076-ND |
Manufacturer | |
Manufacturer Product Number | OA60AP-11-1WB |
Description | FAN AXIAL 60X30MM 115VAC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 60mm L x 60mm H Ball 11.0 CFM (0.308m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 30.00mm | |
Air Flow | 11.0 CFM (0.308m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 28.0dB | |
Power (Watts) | 4.00W | |
RPM | 3100 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.325 lb (147.42 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.44000 | ¥213.44 |
10 | ¥194.92600 | ¥1,949.26 |
25 | ¥187.52080 | ¥4,688.02 |
50 | ¥175.18360 | ¥8,759.18 |
120 | ¥161.61317 | ¥19,393.58 |
360 | ¥159.14594 | ¥57,292.54 |