LL200-2.4-37 | ||
---|---|---|
DigiKey Part Number | 1996-LL200-2.4-37-ND | |
Manufacturer | ||
Manufacturer Product Number | LL200-2.4-37 | |
Description | SOLAR CELL 0.068MW&1.6V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amorphous Solar Cell 449 µW 3.7 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Power (Watts) - Max | 449 µW | |
Current @ Pmpp | 214 µA | |
Voltage @ Pmpp | 2.1 V | |
Current - Short Circuit (Isc) | 30 mA | |
Type | Amorphous | |
Voltage - Open Circuit | 3.7 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 2.126" L x 1.437" W x 0.009" H (54.00mm x 36.50mm x 0.22mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.26000 | ¥34.26 |
50 | ¥25.90680 | ¥1,295.34 |
100 | ¥24.64290 | ¥2,464.29 |
1,000 | ¥21.95748 | ¥21,957.48 |