SM261K05L | ||
---|---|---|
DigiKey Part Number | 2994-SM261K05L-ND | |
Manufacturer | ||
Manufacturer Product Number | SM261K05L | |
Description | SOLAR CELL GEN3 3.45V 285.4MW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 285.4 mW 3.45 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 285.4 mW | |
Current @ Pmpp | 102.3 mA | |
Voltage @ Pmpp | 2.79 V | |
Current - Short Circuit (Isc) | 108.9 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 3.45 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 2.638" L x 0.984" W x 0.083" H (67.00mm x 25.00mm x 2.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.13000 | ¥83.13 |
20 | ¥70.43650 | ¥1,408.73 |
100 | ¥59.78850 | ¥5,978.85 |
1,000 | ¥53.23668 | ¥53,236.68 |