INP2.4-10X94T | ||
---|---|---|
DigiKey Part Number | 1996-INP2.4-10X94T-ND | |
Manufacturer | ||
Manufacturer Product Number | INP2.4-10X94T | |
Description | SOLAR CELL 0.033MW&1.6V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amorphous Solar Cell 219 µW 3.7 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Power (Watts) - Max | 219 µW | |
Current @ Pmpp | 105 µA | |
Voltage @ Pmpp | 2.1 V | |
Current - Short Circuit (Isc) | 15.8 mA | |
Type | Amorphous | |
Voltage - Open Circuit | 3.7 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 3.701" L x 0.394" W x 0.009" H (94.00mm x 10.00mm x 0.22mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.29000 | ¥78.29 |
10 | ¥66.30100 | ¥663.01 |
50 | ¥58.97760 | ¥2,948.88 |
100 | ¥56.27970 | ¥5,627.97 |
250 | ¥52.80988 | ¥13,202.47 |
500 | ¥50.11160 | ¥25,055.80 |