4233-2 | ||
---|---|---|
DigiKey Part Number | 501-1333-ND | |
Manufacturer | ||
Manufacturer Product Number | 4233-2 | |
Description | MICROGRABBER RED SOLDER 0.090" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Red Micro Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Push Button Style | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Micro | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.080" (2.03mm) | |
Features | Do It Yourself (DIY), Push Button Style | |
Length | 1.710" (43.43mm) | |
Length - Barrel | - | |
Temperature Range | 216°F (102°C) Max | |
Termination | Solder, 0.090" (2.29mm) Wire Opening | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | 20 ~ 22 AWG Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.95000 | ¥28.95 |
25 | ¥28.85400 | ¥721.35 |