850103M-DC | |
---|---|
DigiKey Part Number | NOR1382-ND |
Manufacturer | |
Manufacturer Product Number | 850103M-DC |
Description | CONN DUST COVER M5 BLACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M5 Black |
Datasheet | Datasheet |
EDA/CAD Models | 850103M-DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | M5 Series | |
Shell Size - Insert | M5 | |
Material | Brass | |
Features | Contains Strap with Ring | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.57000 | ¥37.57 |
10 | ¥34.10500 | ¥341.05 |
25 | ¥32.30320 | ¥807.58 |
50 | ¥31.55320 | ¥1,577.66 |
100 | ¥30.05030 | ¥3,005.03 |
250 | ¥26.29400 | ¥6,573.50 |
500 | ¥25.54286 | ¥12,771.43 |
1,000 | ¥21.78653 | ¥21,786.53 |
2,500 | ¥20.28396 | ¥50,709.90 |