BU-P1825-2 | |
---|---|
DigiKey Part Number | 314-1157-ND |
Manufacturer | |
Manufacturer Product Number | BU-P1825-2 |
Description | CONN BAN PLG STACK SLDRLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solderless Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | Set Screw, Safety Collar | |
Color | Red | |
Wire Gauge | 18-22 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥15.87800 | ¥158.78 |
100 | ¥15.13330 | ¥1,513.33 |
500 | ¥14.63656 | ¥7,318.28 |
1,000 | ¥13.89275 | ¥13,892.75 |