2810612 | ||
---|---|---|
DigiKey Part Number | 277-5087-ND | |
Manufacturer | ||
Manufacturer Product Number | 2810612 | |
Description | TRANSDUCER CURRENT 24VDC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Current Transducer 0 ~ 5A Input 0 ~ 20mA Output 24VDC DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Transducer | |
Input Range | 0 ~ 5A | |
Output | 0 ~ 20mA | |
Isolation | 4000VAC (Test) | |
Response Time | - | |
Accuracy | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | ATEX, cULus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,642.60000 | ¥2,642.60 |
10 | ¥2,495.80400 | ¥24,958.04 |