2810625 | |
---|---|
DigiKey Part Number | 277-5254-ND |
Manufacturer | |
Manufacturer Product Number | 2810625 |
Description | TRANSDUCER CURR 19.2-253VAC/DC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Transducer 0 ~ 5A Input 0 ~ 20mA Output 19.2 ~ 253VAC/DC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Transducer | |
Input Range | 0 ~ 5A | |
Output | 0 ~ 20mA | |
Isolation | 4000VAC (Test) | |
Response Time | 200ms | |
Accuracy | - | |
Voltage - Supply | 19.2 ~ 253VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | ATEX, cULus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,964.81000 | ¥2,964.81 |