DCSA50 | |
---|---|
DigiKey Part Number | F10512-ND |
Manufacturer | |
Manufacturer Product Number | DCSA50 |
Description | TRANSDUCER CURRENT 10-30VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Transducer 0 ~ 50mA Input 4 ~ 20mA, 1 ~ 10VDC Output 10 ~ 30VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Transducer | |
Input Range | 0 ~ 50mA | |
Output | 4 ~ 20mA, 1 ~ 10VDC | |
Isolation | Not Isolated | |
Response Time | 300ms | |
Accuracy | ±0.25% | |
Voltage - Supply | 10 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 60°C | |
Approval Agency | CE, CSA, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,197.08000 | ¥1,197.08 |
10 | ¥1,126.67000 | ¥11,266.70 |
25 | ¥1,091.46200 | ¥27,286.55 |
50 | ¥1,021.04460 | ¥51,052.23 |