2280271 | ||
---|---|---|
DigiKey Part Number | 277-9181-ND | |
Manufacturer | ||
Manufacturer Product Number | 2280271 | |
Description | INTERFACE MODULE 40POS PNL MNT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Terminal Blocks, Screw Connection, 40 Pos, 2 Rows To Rectangular Connector, Male Pins, 40 Pos, 2 Rows | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 40 Pos, 2 Rows | |
Convert To (Adapter End) | Rectangular Connector, Male Pins, 40 Pos, 2 Rows | |
Mounting Type | Panel Mount, Feed Through | |
Wire Gauge | 12-24 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,351.67000 | ¥1,351.67 |
10 | ¥1,243.51100 | ¥12,435.11 |
50 | ¥1,148.89480 | ¥57,444.74 |