2299592 | |
---|---|
DigiKey Part Number | 2299592-ND |
Manufacturer | |
Manufacturer Product Number | 2299592 |
Description | CABLE ASSEMBLY INTERFACE 26.25' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S5-95U/ET100U, S5-100U/ET200U Series 26.25' (8.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 40, 40 | |
Length | 26.25' (8.00m) | |
For Use With/Related Products | Siemens Simatic® S5-95U/ET100U, S5-100U/ET200U Series | |
Approval Agency | cUL, cULus, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,705.36000 | ¥1,705.36 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/405/22xxyyz%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/405/22xxyyz%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/405/22xxyyz%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/132/735/2289007_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/128/488/2288998_tmb.jpg)