2289023 | |
---|---|
DigiKey Part Number | 2289023-ND |
Manufacturer | |
Manufacturer Product Number | 2289023 |
Description | CABLE ASSEMBLY INTERFACE 8.2' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 8.20' (2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 40, 40 | |
Length | 8.20' (2.50m) | |
For Use With/Related Products | Phoenix Contact Varioface Series | |
Approval Agency | cUL, cULus, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,035.59000 | ¥1,035.59 |
10 | ¥952.71500 | ¥9,527.15 |
50 | ¥880.22340 | ¥44,011.17 |