QB-TILE | ||
---|---|---|
DigiKey Part Number | 298-10462-ND | |
Manufacturer | ||
Manufacturer Product Number | QB-TILE | |
Description | QBHB BD PNL TILES, 1FTX1F 1=8PC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Grid Tile For Quick-Build™ Harness Board System | |
Datasheet | Datasheet | |
EDA/CAD Models | QB-TILE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grid Tile | |
For Use With/Related Products | Quick-Build™ Harness Board System | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Features | 12.00" W x 12.00" L (304.8mm x 304.8mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,114.55000 | ¥3,114.55 |
10 | ¥3,020.19700 | ¥30,201.97 |
25 | ¥2,925.81480 | ¥73,145.37 |