QB-BASE120-Q | ||
---|---|---|
DigiKey Part Number | 298-10452-ND | |
Manufacturer | ||
Manufacturer Product Number | QB-BASE120-Q | |
Description | QBHB UNI MT BSE 1.20 IN SQ 1=25 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Mounting Platform For Quick-Build™ Harness Board System | |
Datasheet | Datasheet | |
EDA/CAD Models | QB-BASE120-Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Platform | |
For Use With/Related Products | Quick-Build™ Harness Board System | |
Material | Polyamide (PA), Nylon | |
Features | 1.20" W x 1.20" L (30.48mm x 30.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,326.62000 | ¥1,326.62 |
25 | ¥1,250.78040 | ¥31,269.51 |
100 | ¥1,174.97670 | ¥117,497.67 |