QB-CONN | |
---|---|
DigiKey Part Number | 298-10454-ND |
Manufacturer | |
Manufacturer Product Number | QB-CONN |
Description | QBHB BOARD TILE CONNECT 1=5PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Grid Tile Connector For Quick-Build™ Harness Board System |
Datasheet | Datasheet |
EDA/CAD Models | QB-CONN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grid Tile Connector | |
For Use With/Related Products | Quick-Build™ Harness Board System | |
Material | Polyamide (PA), Nylon | |
Features | 3.03" W x 3.03" L (76.96mm x 76.96mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥905.52000 | ¥905.52 |
10 | ¥879.63200 | ¥8,796.32 |
25 | ¥853.75760 | ¥21,343.94 |
50 | ¥827.88640 | ¥41,394.32 |
100 | ¥802.01450 | ¥80,201.45 |