C180-24 | ||
---|---|---|
DigiKey Part Number | 1053-1320-ND | |
Manufacturer | ||
Manufacturer Product Number | C180-24 | |
Description | FAN CORD 180DEG 24" | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 24.0" (609.6mm) Open Wires | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 180°, Straight | |
2nd Connector | Open Wires | |
Length | 24.0" (609.6mm) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus, TUV | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥21.09000 | ¥210.90 |
25 | ¥20.47720 | ¥511.93 |
50 | ¥19.25740 | ¥962.87 |
100 | ¥17.30780 | ¥1,730.78 |
250 | ¥17.06364 | ¥4,265.91 |
500 | ¥15.96686 | ¥7,983.43 |
1,000 | ¥15.72303 | ¥15,723.03 |