NTR5103NT1G | ||
---|---|---|
DigiKey Part Number | NTR5103NT1GOSTR-ND - Tape & Reel (TR) NTR5103NT1GOSCT-ND - Cut Tape (CT) NTR5103NT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTR5103NT1G | |
Description | MOSFET N-CH 60V 260MA SOT23-3 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 260mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | NTR5103NT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 240mA, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.81 nC @ 5 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.33800 | ¥13.38 |
100 | ¥0.65260 | ¥65.26 |
500 | ¥0.54460 | ¥272.30 |
1,000 | ¥0.37845 | ¥378.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32799 | ¥983.97 |
6,000 | ¥0.30425 | ¥1,825.50 |
9,000 | ¥0.25231 | ¥2,270.79 |
30,000 | ¥0.24786 | ¥7,435.80 |
75,000 | ¥0.22263 | ¥16,697.25 |
150,000 | ¥0.19294 | ¥28,941.00 |