260mA (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
460,858 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.32434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 4.5V, 10V | 2.5Ohm @ 240mA, 10V | 2.5V @ 250µA | 0.81 nC @ 5 V | ±20V | 26.7 pF @ 25 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
91,592 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 4.5V, 10V | 2.5Ohm @ 240mA, 10V | 2.6V @ 250µA | 0.81 nC @ 5 V | ±30V | 40 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
4,011 In Stock 32,000 Factory | 1 : ¥9.20000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 260mA (Ta) | 2.5V, 10V | 5.5Ohm @ 500mA, 10V | 1.8V @ 1mA | - | ±40V | 200 pF @ 25 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
17,873 In Stock | 1 : ¥1.40000 Cut Tape (CT) 10,000 : ¥0.13990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 4.5V, 10V | 2.5Ohm @ 300mA, 10V | 2.5V @ 250µA | 1.22 nC @ 10 V | ±20V | 21 pF @ 30 V | - | 200mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006-3 | SC-101, SOT-883 | ||
25,921 In Stock 45,500 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,500 : ¥0.28404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 4.5V, 10V | 2.5Ohm @ 240mA, 10V | 2.5V @ 250µA | 0.81 nC @ 5 V | ±20V | 40 pF @ 25 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
453,035 In Stock 360,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.20525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 5V, 10V | 3Ohm @ 115mA, 10V | 2V @ 250µA | - | ±20V | 25 pF @ 25 V | - | 430mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
55,064 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.36769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 260mA (Ta) | 4.5V, 10V | 2.5Ohm @ 260mA, 10V | 1.6V @ 250µA | 2 nC @ 10 V | ±20V | 32 pF @ 25 V | - | 357mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
28,878 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.28193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 2.5V, 10V | 4.2Ohm @ 190mA, 10V | 1.5V @ 250µA | 0.6 nC @ 10 V | ±20V | 15 pF @ 30 V | - | 360mW (Ta), 2.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0606-3 | 3-XFDFN | ||
18,602 In Stock 1,302,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.45264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 5V, 10V | 3Ohm @ 115mA, 10V | 2V @ 250µA | - | ±20V | 25 pF @ 25 V | - | 430mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
75,712 In Stock 230,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 10,000 : ¥0.88546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 260mA (Ta) | 2.7V, 4.5V | 4Ohm @ 400mA, 4.5V | 1.1V @ 250µA | 0.36 nC @ 4.5 V | 8V | 27.9 pF @ 10 V | - | 320mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
19,745 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,000 : ¥1.62810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 260mA (Ta) | 4.5V, 10V | 6Ohm @ 260mA, 10V | 1.8V @ 108µA | 5.5 nC @ 10 V | ±20V | 97 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT89-4-2 | TO-243AA | |||
3,559 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥2.03588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 260mA (Ta) | 2.8V, 10V | 12Ohm @ 260mA, 10V | 2V @ 130µA | 5.4 nC @ 10 V | ±20V | 104 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
14,348 In Stock 240,000 Factory | 1 : ¥11.49000 Cut Tape (CT) 3,000 : ¥4.75379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 260mA (Ta) | 3.5V, 10V | 14Ohm @ 200mA, 10V | 2.5V @ 1mA | 2.8 nC @ 10 V | ±40V | 81 pF @ 25 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
12,119 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.98885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 260mA (Ta) | 2.7V, 4.5V | 4Ohm @ 400mA, 4.5V | 1.1V @ 250µA | 0.36 nC @ 4.5 V | 8V | 42 pF @ 10 V | - | 320mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,437 In Stock 14,000 Factory | 1 : ¥9.20000 Cut Tape (CT) 2,000 : ¥3.81550 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 260mA (Ta) | 2.5V, 10V | 5.5Ohm @ 500mA, 10V | 1.8V @ 1mA | - | ±40V | 200 pF @ 25 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock 1,895,250 Marketplace | 5,323 : ¥0.43639 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 4.5V, 10V | 4.5Ohm @ 500mA, 10V | 3.3V @ 1mA | 0.85 nC @ 10 V | ±15V | 40 pF @ 10 V | - | 560mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70 | SC-70, SOT-323 | |||
0 In Stock Check Lead Time | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 4.5V, 10V | 6Ohm @ 200mA, 10V | 2V @ 250µA | 1.6 nC @ 10 V | ±20V | 32 pF @ 30 V | - | 270mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock Check Lead Time | 5,000 : ¥0.91419 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 4.5V, 10V | 5Ohm @ 40mA, 10V | 2.5V @ 250µA | 1.04 nC @ 10 V | ±20V | 41 pF @ 30 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1010-4 (Type B) | 4-XDFN Exposed Pad | ||
0 In Stock | 1,000 : ¥1.34084 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 240 V | 260mA (Ta) | 4.5V, 10V | 6Ohm @ 260mA, 10V | 1.8V @ 108µA | 5.5 nC @ 10 V | ±20V | 97 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT89-4-2 | TO-243AA | |||
0 In Stock | 1,000 : ¥2.05091 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 250 V | 260mA (Ta) | 2.8V, 10V | 12Ohm @ 260mA, 10V | 2V @ 130µA | 5.4 nC @ 10 V | ±20V | 104 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
0 In Stock | 4,000 : ¥2.30176 Tape & Reel (TR) | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 240 V | 260mA (Ta) | 4.5V, 10V | 6Ohm @ 260mA, 10V | 1.8V @ 108µA | 5.5 nC @ 10 V | ±20V | 97 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT89 | TO-243AA | |||
0 In Stock | 1,000 : ¥2.48891 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 240 V | 260mA (Ta) | 4.5V, 10V | 6Ohm @ 260mA, 10V | 1.8V @ 108µA | 5.5 nC @ 10 V | ±20V | 97 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT89-4-2 | TO-243AA | |||
0 In Stock | 1,000 : ¥2.58447 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 240 V | 260mA (Ta) | 4.5V, 10V | 6Ohm @ 260mA, 10V | 1.8V @ 108µA | 5.5 nC @ 10 V | ±20V | 97 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT89-4-2 | TO-243AA | |||
0 In Stock Check Lead Time | 1 : ¥2.89000 Cut Tape (CT) 6,000 : ¥0.43788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 4.5V, 10V | 2.5Ohm @ 240mA, 10V | 2.5V @ 250µA | 0.81 nC @ 5 V | ±20V | 40 pF @ 25 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 2,000 : ¥3.18051 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 240 V | 260mA (Ta) | 2.5V, 10V | 5.5Ohm @ 500mA, 10V | 1.8V @ 1mA | - | ±40V | 200 pF @ 25 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 |