SN74LVC1G11DBVR | |
---|---|
DigiKey Part Number | 296-16810-2-ND - Tape & Reel (TR) 296-16810-1-ND - Cut Tape (CT) 296-16810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G11DBVR |
Description | IC GATE AND 1CH 3-INP SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G11DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.32300 | ¥23.23 |
25 | ¥2.09840 | ¥52.46 |
100 | ¥1.44890 | ¥144.89 |
250 | ¥1.22056 | ¥305.14 |
500 | ¥0.99168 | ¥495.84 |
1,000 | ¥0.76281 | ¥762.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68652 | ¥2,059.56 |
6,000 | ¥0.64839 | ¥3,890.34 |
15,000 | ¥0.59118 | ¥8,867.70 |
30,000 | ¥0.55304 | ¥16,591.20 |
75,000 | ¥0.49583 | ¥37,187.25 |
150,000 | ¥0.47676 | ¥71,514.00 |