ESD9X3.3ST5G | ||
---|---|---|
DigiKey Part Number | ESD9X3.3ST5GOSTR-ND - Tape & Reel (TR) ESD9X3.3ST5GOSCT-ND - Cut Tape (CT) ESD9X3.3ST5GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD9X3.3ST5G | |
Description | TVS DIODE 3.3VWM 10.4VC SOD923 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 10.4V Clamp 9.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 | |
Datasheet | Datasheet | |
EDA/CAD Models | ESD9X3.3ST5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 10.4V | |
Current - Peak Pulse (10/1000µs) | 9.8A (8/20µs) | |
Power - Peak Pulse | 102W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.58400 | ¥15.84 |
100 | ¥0.77330 | ¥77.33 |
500 | ¥0.64510 | ¥322.55 |
1,000 | ¥0.44823 | ¥448.23 |
2,000 | ¥0.38847 | ¥776.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.36035 | ¥2,882.80 |
16,000 | ¥0.29883 | ¥4,781.28 |
24,000 | ¥0.29355 | ¥7,045.20 |
56,000 | ¥0.26367 | ¥14,765.52 |
200,000 | ¥0.22851 | ¥45,702.00 |