SZESD9X12ST5G | |
---|---|
DigiKey Part Number | 488-SZESD9X12ST5GTR-ND - Tape & Reel (TR) 488-SZESD9X12ST5GCT-ND - Cut Tape (CT) 488-SZESD9X12ST5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD9X12ST5G |
Description | TVS DIODE 12VWM 23.7VC SOD923 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 23.7V Clamp 5.9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD9X12ST5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 23.7V | |
Current - Peak Pulse (10/1000µs) | 5.9A (8/20µs) | |
Power - Peak Pulse | 140W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.52900 | ¥25.29 |
100 | ¥1.51550 | ¥151.55 |
500 | ¥1.40340 | ¥701.70 |
1,000 | ¥0.95432 | ¥954.32 |
2,000 | ¥0.87854 | ¥1,757.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.84205 | ¥6,736.40 |
16,000 | ¥0.75784 | ¥12,125.44 |
24,000 | ¥0.74662 | ¥17,918.88 |
56,000 | ¥0.70171 | ¥39,295.76 |