AR0134CSSC00SPCA0-DPBR | ||
---|---|---|
DigiKey Part Number | 5556-AR0134CSSC00SPCA0-DPBR-ND | |
Manufacturer | ||
Manufacturer Product Number | AR0134CSSC00SPCA0-DPBR | |
Description | IMAGE SENSOR RGB CMOS | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 48-ILCC (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | AR0134CSSC00SPCA0-DPBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS with Processor | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Frames per Second | 54 | |
Voltage - Supply | 1.7V ~ 1.95V | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-ILCC (10x10) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.46000 | ¥179.46 |
10 | ¥150.42800 | ¥1,504.28 |