PCA9306FMUTAG | |
---|---|
DigiKey Part Number | PCA9306FMUTAGOSTR-ND - Tape & Reel (TR) PCA9306FMUTAGOSCT-ND - Cut Tape (CT) PCA9306FMUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306FMUTAG |
Description | IC TRANSLTR BIDIRECTIONAL 8UDFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306FMUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-UDFN (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.07000 | ¥80.70 |
25 | ¥7.65760 | ¥191.44 |
100 | ¥5.87950 | ¥587.95 |
250 | ¥5.19552 | ¥1,298.88 |
500 | ¥4.92216 | ¥2,461.08 |
1,000 | ¥3.82835 | ¥3,828.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.63691 | ¥10,910.73 |
6,000 | ¥3.50018 | ¥21,001.08 |
15,000 | ¥3.39080 | ¥50,862.00 |