G5V-1-T90 DC5 | ||
---|---|---|
DigiKey Part Number | Z6370-ND | |
Manufacturer | ||
Manufacturer Product Number | G5V-1-T90 DC5 | |
Description | RELAY GENERAL PURPOSE SPDT 1A 5V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | G5V-1-T90 DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 167 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.82000 | ¥20.82 |
10 | ¥19.51700 | ¥195.17 |
25 | ¥17.34720 | ¥433.68 |
50 | ¥16.47880 | ¥823.94 |
100 | ¥15.61100 | ¥1,561.10 |
250 | ¥13.87648 | ¥3,469.12 |
500 | ¥13.00928 | ¥6,504.64 |
1,000 | ¥12.14200 | ¥12,142.00 |
5,000 | ¥11.70839 | ¥58,541.95 |