BAP70-02,115 | |
---|---|
DigiKey Part Number | 568-1940-2-ND - Tape & Reel (TR) 568-1940-1-ND - Cut Tape (CT) 568-1940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAP70-02,115 |
Description | RF DIODE PIN 50V 415MW SOD523 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 100 mA 415 mW SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAP70-02,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.25pF @ 20V, 1MHz | |
Resistance @ If, F | 1.9Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 415 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥2.17400 | ¥54.35 |
100 | ¥1.61900 | ¥161.90 |
250 | ¥1.46696 | ¥366.74 |
500 | ¥1.21392 | ¥606.96 |
1,000 | ¥0.91048 | ¥910.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83459 | ¥2,503.77 |
6,000 | ¥0.78400 | ¥4,704.00 |
15,000 | ¥0.73343 | ¥11,001.45 |
30,000 | ¥0.67273 | ¥20,181.90 |
75,000 | ¥0.64744 | ¥48,558.00 |