BAR6302VH6327XTSA1 | |
---|---|
DigiKey Part Number | BAR6302VH6327XTSA1TR-ND - Tape & Reel (TR) BAR6302VH6327XTSA1CT-ND - Cut Tape (CT) BAR6302VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6302VH6327XTSA1 |
Description | RF DIODE PIN 50V 250MW SC79-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 100 mA 250 mW PG-SC79-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz | |
Resistance @ If, F | 1Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.04400 | ¥20.44 |
25 | ¥1.78640 | ¥44.66 |
100 | ¥1.15670 | ¥115.67 |
250 | ¥0.95752 | ¥239.38 |
500 | ¥0.76610 | ¥383.05 |
1,000 | ¥0.58738 | ¥587.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51076 | ¥1,532.28 |
6,000 | ¥0.45968 | ¥2,758.08 |
15,000 | ¥0.40860 | ¥6,129.00 |
30,000 | ¥0.38306 | ¥11,491.80 |
75,000 | ¥0.33965 | ¥25,473.75 |
150,000 | ¥0.32688 | ¥49,032.00 |