BAR81WH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BAR81WH6327XTSA1TR-ND - Tape & Reel (TR) BAR81WH6327XTSA1CT-ND - Cut Tape (CT) BAR81WH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAR81WH6327XTSA1 | |
Description | DIODE STANDAR 30V 100MW SOT343-4 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode Standard - Single 30V 100 mA 100 mW PG-SOT343-4-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Standard - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.9pF @ 3V, 1MHz | |
Resistance @ If, F | 1Ohm @ 5mA, 100MHz | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-4-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.58100 | ¥45.81 |
25 | ¥4.30160 | ¥107.54 |
100 | ¥3.50950 | ¥350.95 |
250 | ¥3.25976 | ¥814.94 |
500 | ¥2.77426 | ¥1,387.13 |
1,000 | ¥2.21948 | ¥2,219.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.01137 | ¥6,034.11 |
6,000 | ¥1.87266 | ¥11,235.96 |
15,000 | ¥1.80330 | ¥27,049.50 |
30,000 | ¥1.73395 | ¥52,018.50 |