977-025-020R121 | |
---|---|
DigiKey Part Number | 925GME-ND |
Manufacturer | |
Manufacturer Product Number | 977-025-020R121 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 977-025-020R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
10 | ¥15.13000 | ¥151.30 |
25 | ¥14.48760 | ¥362.19 |
50 | ¥14.16460 | ¥708.23 |
100 | ¥13.52210 | ¥1,352.21 |
250 | ¥12.23380 | ¥3,058.45 |
500 | ¥11.26800 | ¥5,634.00 |
1,000 | ¥9.65832 | ¥9,658.32 |
2,500 | ¥9.01444 | ¥22,536.10 |