180-044-273L000 | |
---|---|
DigiKey Part Number | 844FE-ND |
Manufacturer | |
Manufacturer Product Number | 180-044-273L000 |
Description | CONN D-SUB HD HOUSING RCPT 44POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
EDA/CAD Models | 180-044-273L000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 44 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.74000 | ¥58.74 |
10 | ¥53.09600 | ¥530.96 |
25 | ¥50.16160 | ¥1,254.04 |
50 | ¥48.93920 | ¥2,446.96 |
100 | ¥46.49260 | ¥4,649.26 |
250 | ¥41.59816 | ¥10,399.54 |
450 | ¥39.15129 | ¥17,618.08 |
950 | ¥34.25733 | ¥32,544.46 |
2,400 | ¥32.54450 | ¥78,106.80 |